8888 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 10 m, PVC, turquoise, 8888

Order No.: 50F0820
EAN: 4099891112370
MPN:
8888
0985 656 102/0,3 M
Series: 0985656
8888 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
50.9320 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
254.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
50.9320 €

Double-ended cordset, 0985 656 102/0,3 M, Lumberg Automation

EtherMATE - Industrial Ethernet double-ended cordset, high-flex, male, M12 to female M12 straight, 4-pair, 24 AWG, PVC cable, stranded/shielded with teal jacket and orange insert (male), black insert (female).

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe türkis
Kabellänge 10 m
LED-Anzeige No
Material PVC
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland MX
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei