8906 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 1 m, X-FRNC/LSNH, blue, 0.5 A, 8906

Order No.: 50F1250
EAN: 4099891115050
MPN:
8906
BRSTS 8X-BRSTS 8X-552/1 M
Series: BRSTS
8906 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
99.8648 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
998.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
99.8648 €

Double-ended cordset, BRSTS 8X-BRSTS 8X-552/1 M, Lumberg Automation

Gigabit Ethernet Cat7 Data double-ended cordset: Male straight X-coded black M12 Railway to male straight X-coded black M12 Railway, shielded, 50 V AC / 60 V DC, 0.5 A; X-FRNC/LSNH blue cable, 8-wires, 4x2x0.25 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Pin number 8-polig
Cable length 1 m
Colour blau
Material X-FRNC/LSNH
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 0.5 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei