89485 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 5.5 m, PUR, black, 4 A, 89485

Order No.: 50F0098
EAN: 4099891106881
MPN:
89485
0935 253 103/5,5 M
Series: 0935253
89485 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
52.5980 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
262.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
52.5980 €

Double-ended cordset, 0935 253 103/5,5 M, Lumberg Automation

CANopen/DeviceNet Data double-ended cordset: Male straight A-coded black M12 Standard to female straight A-coded black M12 Standard, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, Data: 2x0.25 mm² + Power: 2x0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 5.5 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei