9027 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 5 m, TPU, yellow, 4 A, 9027

Order No.: 50F1123
EAN: 4099891114152
MPN:
9027
ASB 2-RKT 4-3-637/5 M
Series: ASB
9027 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
78.6114 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
786.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
78.6114 €

Micro splitter cordset, ASB 2-RKT 4-3-637/5 M, Lumberg Automation

M12 Micro splitter cordset, double-ended, M12-duo, male straight to two M12, female straight connectors with self-locking threaded joint, yellow TPE 18 gauge molded cable.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 3-polig
Cable length 5 m
Colour gelb
Material TPU
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes