9034 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 5 m, TPU, yellow, 4 A, 9034

Order No.: 50F1149
EAN: 4099891114381
MPN:
9034
ASB 2-RKWT 4-3-637/5 M
Series: ASB
9034 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
78.6114 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
786.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
78.6114 €

Micro splitter cordset, ASB 2-RKWT 4-3-637/5 M, Lumberg Automation

M12 Micro splitter cordset, double-ended, M12-duo, male straight to two M12, female right angle connectors with self-locking threaded joint, yellow TPE 18 gauge molded cable.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe gelb
Kabellänge 5 m
LED-Anzeige No
Material TPU
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland MX
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes