9073 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 0.5 m, PUR, black, 4 A, 9073

Order No.: 50F2132
EAN: 4099891117955
MPN:
9073
RKMV 3-224/0,5 M
Series: RKMV
9073 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
8.7703 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
87.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
8.7703 €

Actuator/sensor single-ended cordset, RKMV 3-224/0,5 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, straight, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 0.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei