9077 | Lumberg Automation

Sensor actuator cable, D-Sub-Cable plug, angled to M23-cable socket, straight, 9 pole, 1 m, PUR, purple, 9077

Order No.: 50F0264
EAN: 4099891108205
MPN:
9077
0955 284 204/1 M
Series: 0955284
Lumberg Automation
9077 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
126.8302 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
126.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
126.8302 €

PUR cable, 0955 284 204/1 M, Lumberg Automation

Interbus Remote Bus PUR cable; double ended; assembled female M23 and male 9-pin SUB D connectors.

Technical specifications
Connection (1) D-Sub-Cable plug, angled
Connection (2) M23-cable socket, straight
Colour purple
Cable length 1 m
LED display No
Material PUR
max. Voltage 500 V
Pin number 9 pole
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead