9083 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 1 m, PUR, yellow, 4 A, 9083
Unit Price (€ / pc.)
32.3918 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Actuator/sensor double-ended cordset, RST 5-RKWT 5-644/1 M, Lumberg Automation
M12 Micro actuator/sensor cordset, double-ended, 5-poles, male straight to female right angle connector with self-locking thread and yellow PUR 22 gauge molded cable, IEC color code.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, abgewinkelt | |
Pin number | 5-polig | |
Cable length | 1 m | |
Colour | gelb | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |