9155 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 1 m, PUR, black, 4 A, 9155

Order No.: 50F7199
EAN: 4099891156350
MPN:
9155
RSWT 5B-228/1 M
Series: RSWT
9155 Lumberg Automation Sensor-Actuator Cables Image 1
9155 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.7905 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
177.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.7905 €

Actuator/sensor single-ended cordset, RSWT 5B-228/1 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, angled, 5-pin, B-coded, orange body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.50 mm².

Technical specifications
Connection (1) M12-cable plug, angled
Connection (2) open end
Colour black
Cable length 1 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead