91584 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 0.3 m, TPU, yellow, 4 A, 91584
Unit Price (€ / pc.)
69.4484 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Double-ended cordset, AKB 2-RST 3-602/0,3 M, Lumberg Automation
M12 Micro splitter cordset, double-ended, M12-duo, female straight to two M12, male straight connectors with self-locking threaded joint, yellow PUR 18 gauge molded cable.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, gerade | |
Pin number | 3-polig | |
Cable length | 0.3 m | |
Colour | gelb | |
Material | TPU | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |