9198 | Lumberg Automation
Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 1 m, TPE, yellow, 8 A, 9198
Unit Price (€ / pc.)
70.0672 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Double-ended cordset, RSRK 50-877/1 M, Lumberg Automation
Power double-ended cordset: Male straight to female straight, 7/8", 5-pin, yellow body, 600 V (UL), 8 A (UL); TPE yellow cable, 16 AWG.
Technical specifications
Connection (1) | 7/8"-Kabelstecker, gerade | |
Connection (2) | 7/8"-Kabeldose, gerade | |
Colour | gelb | |
Cable length | 1 m | |
LED display | No | |
Material | TPE | |
max. Voltage | 600 V | |
Rated current | 8 A | |
Pin number | 5-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |