9230 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 4 pole, 60 m, TPE, black, 1.5 A, 9230

Order No.: 50F0946
EAN: 4099891113285
MPN:
9230
0985 S4742 104/60 M
Series: 0985S47
9230 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
234.9774 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
234.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
234.9774 €

Double-ended cordset, 0985 S4742 104/60 M, Lumberg Automation

Fast Ethernet Cat5e Data double-ended cordset: Male straight D-coded black M12 Standard to male straight RJ45-coded black RJ45 Field Attachable, shielded, 30 V AC / 42 V DC, 1.5 A; TPE green cable, 4-wires, 0.38 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) RJ45-Kabelstecker, gerade
Pin number 4-polig
Cable length 60 m
Colour schwarz
Material TPE
Degree of protection (IP) IP20/IP67
LED display No
max. Voltage 60 V
Rated current 1.5 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei