92494 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 1 m, black, 92494

Order No.: 50F6428
EAN: 4099891150167
MPN:
92494
RST 8-RKWT 8-282/1 M
Series: RST
92494 Lumberg Automation Sensor-Actuator Cables Image 1
92494 Lumberg Automation Sensor-Actuator Cables Image 2
92494 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
27.7389 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
277.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
27.7389 €

Actuator/sensor double-ended cordset, RST 8-RKWT 8-282/1 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 8-pin M12 Standard connector to female angled A-coded translucent 8-pin M12 Standard connector, 30 V AC/DC, 2 A; PUR black cable, 7-wires, 0.25 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 1 m
max. Spannung 36 V
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei