93421 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 5 pole, 20 m, PUR, black, 4 A, 93421

Order No.: 50F0155
EAN: 4099891107420
MPN:
93421
0935 253 108/20 M
Series: 0935253
93421 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
128.2582 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
641.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
128.2582 €

Double-ended cordset, 0935 253 108/20 M, Lumberg Automation

CANopen/DeviceNet Data double-ended cordset: Male angled A-coded black M12 Standard to female angled A-coded black M12 Standard, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, Data: 2x0.25 mm² + Power: 2x0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) M12-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 20 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei