934627007 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 12 pole, 3 m, PUR, black, 1.5 A, 934627007

Order No.: 50F3203
EAN: 4099891126384
MPN:
934627007
RKWT 12-346/3 M
Series: RKWT
934627007 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
40.6504 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
203.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
40.6504 €

Actuator/sensor single-ended cordset, RKWT 12-346/3 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 12-pin, A-coded, translucent body, 30 V AC/DC, 1.5 A; PUR black cable, 12-wires, 0.25 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 3 m
LED display No
Material PUR
max. Voltage 30 V
Rated current 1.5 A
Pin number 12-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei