934636035 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 5 m, PVC, orange, 4 A, 934636035

Order No.: 50F4553
EAN: 4099891134587
MPN:
934636035
RSMWV 4-07/5 M
Series: RSMWV
934636035 Lumberg Automation Sensor-Actuator Cables Image 1
934636035 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
18.0285 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
90.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
18.0285 €

Actuator/sensor single-ended cordset, RSMWV 4-07/5 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Male, angled, 4-pin, A-coded, translucent body, 30 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.25 mm².

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Colour orange
Cable length 5 m
LED display No
Material PVC
max. Voltage 30 V
Rated current 4 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei