934636192 | Lumberg Automation

Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 9 pole, 0.3 m, PUR, purple, 934636192

Order No.: 50F0227
EAN: 4099891107840
MPN:
934636192
0955 283 201/0,3 M
Series: 0955283
934636192 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
81.7887 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
817.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
81.7887 €

PUR cable, 0955 283 201/0,3 M, Lumberg Automation

Interbus Installation Remote Bus PUR cable; double ended; assembled male and female M23 connectors.

Technical specifications
Filter Property Value
Connection (1) M23-cable plug, straight
Connection (2) M23-cable socket, straight
Pin number 9 pole
Cable length 0.3 m
Colour purple
Material PUR
LED display No
max. Voltage 500 V
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes