934636243 | Lumberg Automation

Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 9 pole, 15 m, PUR, purple, 934636243

Order No.: 50F0231
EAN: 4099891107888
MPN:
934636243
0955 283 201/1,5 M
Series: 0955283
934636243 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
87.108 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
871.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
87.108 €

PUR cable, 0955 283 201/1,5 M, Lumberg Automation

Interbus Installation Remote Bus PUR cable; double ended; assembled male and female M23 connectors.

Technical specifications
Connection (1) M23-Kabelstecker, gerade
Connection (2) M23-Kabeldose, gerade
Colour violett
Cable length 15 m
LED display No
Material PUR
max. Voltage 500 V
Pin number 9-polig
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes