934636362 | Lumberg Automation

Sensor actuator cable, M23-cable plug, straight to M23-cable plug, straight, 12 pole, 0.3 m, PUR, purple, 934636362

Order No.: 50F0269
EAN: 4099891108250
MPN:
934636362
0975 202 201/0,3 M
Series: 0975202
934636362 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
120.4161 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1,204.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
120.4161 €

Double-ended cordset, 0975 202 201/0,3 M, Lumberg Automation

Profibus double-ended cordset, M23 male connector to M23 male connector, 12 poles.

Technical specifications
Connection (1) M23-Kabelstecker, gerade
Connection (2) M23-Kabelstecker, gerade
Colour violett
Cable length 0.3 m
LED display No
Material PUR
Pin number 12-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes