934636367 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 5 m, PUR, gray, 4 A, 934636367

Order No.: 50F2425
EAN: 4099891120344
MPN:
934636367
RKMWV 3-264/5 M
Series: RKMWV
934636367 Lumberg Automation Sensor-Actuator Cables Image 1
934636367 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
13.4589 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
134.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.4589 €

Actuator/sensor single-ended cordset, RKMWV 3-264/5 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, angled, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR grey cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 5 m
Colour grau
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei