934636400 | Lumberg Automation

Sensor actuator cable, 7/8"-cable socket, straight to open end, 3 pole, 0.5 m, PVC, orange, 12 A, 934636400

Order No.: 50F8808
EAN: 4099891163150
MPN:
934636400
RK 30-01/0,5 M
Series: RK
934636400 Lumberg Automation Sensor-Actuator Cables Image 1
934636400 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
15.8984 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
635.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
15.8984 €

Single-ended cordset, RK 30-01/0,5 M, Lumberg Automation

Power single-ended cordset: Female, straight, 7/8", 3-pin(2+PE), orange body, 230 V AC/DC, 12 A; PVC orange cable, 0.75 mm².

Technical specifications
Connection (1) 7/8"-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 0.5 m
Colour orange
Material PVC
Degree of protection (IP) IP68
LED display No
max. Voltage 250 V
Rated current 12 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes