934636487 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 1 m, PVC, orange, 4 A, 934636487

Order No.: 50F2377
EAN: 4099891119898
MPN:
934636487
RKMW 4-07/1 M
Series: RKMW
Lumberg Automation
934636487 Lumberg Automation Sensor-Actuator Cables Image 1
934636487 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
10.234 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
10.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.234 €

Actuator/sensor single-ended cordset, RKMW 4-07/1 M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 30 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.25 mm².

Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe orange
Kabellänge 1 m
LED-Anzeige No
Material PVC
max. Spannung 30 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes