934636613 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 20 m, PVC, orange, 4 A, 934636613

Order No.: 50F5127
EAN: 4099891138752
MPN:
934636613
RST 4-RKT 4-07/20 M
Series: RST
934636613 Lumberg Automation Sensor-Actuator Cables Image 1
934636613 Lumberg Automation Sensor-Actuator Cables Image 2
934636613 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
37.4017 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
187.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
37.4017 €

Actuator/sensor double-ended cordset, RST 4-RKT 4-07/20 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M12 Standard connector to female straight A-coded translucent 4-pin M12 Standard connector, 230 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.25 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 4-polig
Cable length 20 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei