934636651 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, TPE, yellow, 8 A, 934636651

Order No.: 50F4628
EAN: 4099891135072
MPN:
934636651
RSRK 501-742/30 F
Series: RSRK
934636651 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
225.148 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
225.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
225.148 €

Double-ended cordset, RSRK 501-742/30 F, Lumberg Automation

Mini 7/8" double-ended cordset, male to female straight, 5-poles with yellow TPE 16 gauge molded cable, Automotive color code.

Technical specifications
Connection (1) 7/8"-Kabelstecker, gerade
Connection (2) 7/8"-Kabeldose, gerade
Colour gelb
LED display No
Material TPE
max. Voltage 600 V
Rated current 8 A
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes