934636676 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 10 m, PUR, black, 2 A, 934636676

Order No.: 50F6398
EAN: 4099891149970
MPN:
934636676
RST 8-RKT 8-344/10 M
Series: RST
934636676 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
46.291 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
231.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
46.291 €

Actuator/sensor double-ended cordset, RST 8-RKT 8-344/10 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded orange 8-pin M12 Standard connector to female straight A-coded orange 8-pin M12 Standard connector, 30 V AC/DC, 2 A; PUR black cable, 8-wires, 0.25 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 2 A
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei