934636679 | Lumberg Automation

Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 9 pole, 40 m, PUR, purple, 934636679

Order No.: 50F0245
EAN: 4099891108021
MPN:
934636679
0955 283 201/40 M
Series: 0955283
934636679 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
295.4175 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
295.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
295.4175 €

PUR cable, 0955 283 201/40 M, Lumberg Automation

Interbus Installation Remote Bus PUR cable; double ended; assembled male and female M23 connectors.

Technical specifications
Filter Property Value
Connection (1) M23-cable plug, straight
Connection (2) M23-cable socket, straight
Pin number 9 pole
Cable length 40 m
Colour purple
Material PUR
LED display No
max. Voltage 500 V
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes