934636747 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 10 m, PUR, gray, 4 A, 934636747

Order No.: 50F2156
EAN: 4099891118136
MPN:
934636747
RKMV 3-264/10 M
Series: RKMV
934636747 Lumberg Automation Sensor-Actuator Cables Image 1
934636747 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
12.9948 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
649.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.9948 €

Actuator/sensor single-ended cordset, RKMV 3-264/10 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, straight, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR grey cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 10 m
Colour grau
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei