934636773 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 37 m, PUR, purple, 4 A, 934636773

Order No.: 50F0319
EAN: 4099891108724
MPN:
934636773
0975 254 101/37 M
Series: 0975254
Lumberg Automation
934636773 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
195.5884 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
195.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
195.5884 €

Double-ended cordset, 0975 254 101/37 M, Lumberg Automation

PROFIBUS Data double-ended cordset: Male straight B-coded black M12 Standard to female straight B-coded black M12 Standard, shielded, 50 V AC / 60 V DC, 4 A; PUR violet cable, 2-wires, 0.34 mm².

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Colour purple
Cable length 37 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead