934636817 | Lumberg Automation

Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 9 pole, 1 m, PUR, purple, 934636817

Order No.: 50F0257
EAN: 4099891108137
MPN:
934636817
0955 284 201/1 M
Series: 0955284
Lumberg Automation
934636817 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
83.1810 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
83.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
83.1810 €

PUR cable, 0955 284 201/1 M, Lumberg Automation

Interbus Remote Bus PUR cable; double ended; assembled male and female M23 connectors.

Technical specifications
Connection (1) M23-cable plug, straight
Connection (2) M23-cable socket, straight
Colour purple
Cable length 1 m
LED display No
Material PUR
max. Voltage 500 V
Pin number 9 pole
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes