934636864 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 30 m, PVC, orange, 4 A, 934636864

Order No.: 50F6137
EAN: 4099891147716
MPN:
934636864
RST 5-RKT 5-289/30 M
Series: RST
934636864 Lumberg Automation Sensor-Actuator Cables Image 1
934636864 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
81.3008 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
81.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.3008 €

Actuator/sensor double-ended cordset, RST 5-RKT 5-289/30 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 5-pin M12 Standard connector to female straight A-coded translucent 5-pin M12 Standard connector, 50 V AC / 60 V DC, 4 A; PVC black cable, 5-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 5-polig
Cable length 30 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei