934636894 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 5 m, PVC, black, 4 A, 934636894

Order No.: 50F2174
EAN: 4099891118235
MPN:
934636894
RKMV 3-426/5 M
Series: RKMV
934636894 Lumberg Automation Sensor-Actuator Cables Image 1
934636894 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
13.4708 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
67.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
13.4708 €

Actuator/sensor single-ended cordset, RKMV 3-426/5 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, straight, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PVC black cable, 3-wires, 0.25 mm².

Technical specifications
Anschluss (1) M8-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PVC
max. Spannung 60 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei