934637030 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 5 m, PUR, black, 4 A, 934637030

Order No.: 50F0723
EAN: 4099891111816
MPN:
934637030
0985 478 601/5 M
Series: 0985478
934637030 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
115.2872 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
576.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
115.2872 €

Double-ended cordset, 0985 478 601/5 M, Lumberg Automation

Cordset, double-ended, M12-M12, Industrial Ethernet Data cable for GigaBit Applications, molded with M12 male connectors, 8 poles X coded.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Pin number 8-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei