934637087 | Lumberg Automation

Sensor actuator cable, M23-cable plug, straight to M23-cable plug, straight, 12 pole, 5 m, PUR, purple, 934637087

Order No.: 50F0284
EAN: 4099891108403
MPN:
934637087
0975 202 201/5 M
Series: 0975202
934637087 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
147.8932 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
739.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
147.8932 €

Double-ended cordset, 0975 202 201/5 M, Lumberg Automation

Profibus double-ended cordset, M23 male connector to M23 male connector, 12 poles.

Technical specifications
Filter Property Value
Connection (1) M23-cable plug, straight
Connection (2) M23-cable plug, straight
Pin number 12 pole
Cable length 5 m
Colour purple
Material PUR
Degree of protection (IP) IP67
LED display No
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes