934637131 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, straight to open end, 5 pole, 15 m, PVC, orange, 9 A, 934637131

Order No.: 50F8834
EAN: 4099891163297
MPN:
934637131
RS 50-04/15 M
Series: RS
934637131 Lumberg Automation Sensor-Actuator Cables Image 1
934637131 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
36.0094 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
360.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
36.0094 €

Single-ended cordset, RS 50-04/15 M, Lumberg Automation

Power single-ended cordset: Male, straight, 7/8", 5-pin(4+PE), orange body, 230 V AC/DC, 9 A; PVC orange cable, 0.50 mm²

Technical specifications
Connection (1) 7/8"-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 15 m
Colour orange
Material PVC
Degree of protection (IP) IP67/IP68
LED display No
max. Voltage 600 V
Rated current 9 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei