934637147 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PVC, orange, 4 A, 934637147

Order No.: 50F1649
EAN: 4099891116620
MPN:
934637147
PRST 4-96/5 M
Series: PRST
934637147 Lumberg Automation Sensor-Actuator Cables Image 1
934637147 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
10.4244 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
521.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.4244 €

Actuator/sensor single-ended cordset, PRST 4-96/5 M, Lumberg Automation

M12 F&B (PVC) Actuator/sensor single-ended cordset: Male, straight, 4-pin, A-coded, orange body, 230 V AC/DC, 4 A; PVC black cable, 4-wires, 0.25 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 5 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei