934637403 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 7.5 m, PUR, orange, 4 A, 934637403

Order No.: 50F3561
EAN: 4099891129347
MPN:
934637403
RKWT/LED P 4-251/7,5 M
Series: RKWT
934637403 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
26.1681 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
261.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
26.1681 €

Actuator/sensor single-ended cordset, RKWT/LED P 4-251/7,5 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 10-30 V DC, 4 A, with 3xLEDs (PNP); PUR orange cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 7.5 m
Colour orange
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei