934637453 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to RJ45-cable plug, straight, 8 pole, 5 m, PVC, turquoise, 934637453

Order No.: 50F0838
EAN: 4099891112547
MPN:
934637453
0985 656 104/5 M
Series: 0985656
934637453 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
80.7772 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
403.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
80.7772 €

Double-ended cordset, 0985 656 104/5 M, Lumberg Automation

EtherMATE - Industrial Ethernet, double-ended cordset, high-flex, M12 female receptacle to RJ45 male, 4-pair, 24 AWG, PVC cable, stranded/shielded, with teal jacket.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) RJ45-Kabelstecker, gerade
Farbe türkis
Kabellänge 5 m
LED-Anzeige No
Material PVC
Polzahl 8-polig
Schutzart (IP) IP20/IP67
Logistics
Ursprungsland MX
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes