934637482 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 5 m, PUR, black, 4 A, 934637482

Order No.: 50F4536
EAN: 4099891134495
MPN:
934637482
RSMWV 3-224/5 M
Series: RSMWV
934637482 Lumberg Automation Sensor-Actuator Cables Image 1
934637482 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
15.1844 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
151.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
15.1844 €

Actuator/sensor single-ended cordset, RSMWV 3-224/5 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Male, angled, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 5 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 3-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei