934637509 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 15 m, TPE, red, 4 A, 934637509
Order No.: 50F1495
EAN: 4099891115715
MPN:
934637509
M224TPETLMR15.0M
Unit Price (€ / pc.)
119.3332 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Industrial Ethernet , M224TPETLMR15.0M, Lumberg Automation
Industrial Ethernet High-Flex CAT 5E, TPE shielded, 2 pair, 24 AWG cable, stranded copper alloy conductors, polyolefin insulation, red jacket.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabelstecker, gerade | |
Pin number | 4-polig | |
Cable length | 15 m | |
Colour | rot | |
Material | TPE | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |