934637517 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 10 m, TPE, blue, 934637517

Order No.: 50F1487
EAN: 4099891115661
MPN:
934637517
M224TPESTMU10.0M
934637517 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
81.4674 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
81.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
81.4674 €

Industrial Ethernet , M224TPESTMU10.0M, Lumberg Automation

Industrial Ethernet CAT 5E, TPE unshielded, 2-pair, 24 AWG cable, bonded-pairs, stranded (7x32) tinned copper conductors, polyolefin insulation, and industrial grade sunlight-and-oil-resistant, blue jacket.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable plug, straight
Pin number 4 pole
Cable length 10 m
Colour blue
Material TPE
Degree of protection (IP) IP68
LED display No
Logistics
Property Value
Country of origin MX
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes