934637520 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 30 m, TPE, blue, 934637520

Order No.: 50F1491
EAN: 4099891115692
MPN:
934637520
M224TPESTMU30.0M
934637520 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
119.0119 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
119.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.0119 €

Industrial Ethernet , M224TPESTMU30.0M, Lumberg Automation

Industrial Ethernet CAT 5E, TPE unshielded, 2-pair, 24 AWG cable, bonded-pairs, stranded (7x32) tinned copper conductors, polyolefin insulation, and industrial grade sunlight-and-oil-resistant, blue jacket.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Colour blau
Cable length 30 m
LED display No
Material TPE
Pin number 4-polig
Degree of protection (IP) IP68
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes