934637577 | Lumberg Automation

Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 9 pole, 30 m, PUR, purple, 934637577

Order No.: 50F0244
EAN: 4099891108014
MPN:
934637577
0955 283 201/30 M
Series: 0955283
934637577 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
265.9531 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
265.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
265.9531 €

PUR cable, 0955 283 201/30 M, Lumberg Automation

Interbus Installation Remote Bus PUR cable; double ended; assembled male and female M23 connectors.

Technical specifications
Connection (1) M23-Kabelstecker, gerade
Connection (2) M23-Kabeldose, gerade
Colour violett
Cable length 30 m
LED display No
Material PUR
max. Voltage 500 V
Pin number 9-polig
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes