934637617 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, straight to open end, 5 pole, 3 m, PUR, gray, 4 A, 934637617

Order No.: 50F8837
EAN: 4099891163310
MPN:
934637617
0935 614 302/3 M
Series: 0935614
934637617 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
66.4139 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
132.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
66.4139 €

THIN Cable, 0935 614 302/3 M, Lumberg Automation

DeviceNet THIN cable for trunk or drop line; single-ended cordset, 5 pole 7/8 male connector.

Technical specifications
Connection (1) 7/8"-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 3 m
Colour grau
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 300 V
Rated current 4 A
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes