934637663 | Lumberg Automation
Sensor actuator cable, RJ45-cable plug, straight to RJ45-cable plug, straight, 8 pole, 15 m, PUR, black, 1 A, 934637663
Unit Price (€ / pc.)
104.6129 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Double-ended cordset, 0985 478 603/15 M, Lumberg Automation
Gigabit Shielded Ethernet double-ended cordset, RJ45-RJ45, Industrial Ethernet Data cable for GigaBit Applications, molded with RJ45 connectors, PUR jacket, halogen-free, black, 2M, 5M, 10M and 15M cable lengths.
Technical specifications
Connection (1) | RJ45-Kabelstecker, gerade | |
Connection (2) | RJ45-Kabelstecker, gerade | |
Pin number | 8-polig | |
Cable length | 15 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP20 | |
LED display | No | |
max. Voltage | 50 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |