934637728 | Lumberg Automation

Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 9 pole, 50 m, PUR, purple, 934637728

Order No.: 50F0248
EAN: 4099891108052
MPN:
934637728
0955 283 201/50 M
Series: 0955283
934637728 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
297.2858 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
297.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
297.2858 €

PUR cable, 0955 283 201/50 M, Lumberg Automation

Interbus Installation Remote Bus PUR cable; double ended; assembled male and female M23 connectors.

Technical specifications
Connection (1) M23-Kabelstecker, gerade
Connection (2) M23-Kabeldose, gerade
Colour violett
Cable length 50 m
LED display No
Material PUR
max. Voltage 500 V
Pin number 9-polig
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes