934637737 | Lumberg Automation
Sensor actuator cable, RJ45-cable plug, straight to M12-cable socket, straight, 4 pole, 3 m, TPE, red, 1.5 A, 934637737
Order No.: 50F1417
EAN: 4099891115210
MPN:
934637737
J224TPETLPR03.0M
Unit Price (€ / pc.)
77.3976 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Industrial Ethernet , J224TPETLPR03.0M, Lumberg Automation
Industrial Ethernet CAT 5E, TPE shielded, 2-pair, 24 AWG cable, bonded-pairs, stranded (7x32) tinned copper conductors, polyolefin insulation, and industrial grade sunlight-and-oil-resistant, red jacket.
Technical specifications
Connection (1) | RJ45-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, gerade | |
Pin number | 4-polig | |
Cable length | 3 m | |
Colour | rot | |
Material | TPE | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 1.5 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |