934637741 | Lumberg Automation

Sensor actuator cable, RJ45-cable plug, straight to M12-cable socket, straight, 4 pole, 1 m, TPE, blue, 1.5 A, 934637741

Order No.: 50F1409
EAN: 4099891115173
MPN:
934637741
J224TPESTPU01.0M
934637741 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
65.6285 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
65.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.6285 €

Industrial Ethernet , J224TPESTPU01.0M, Lumberg Automation

Industrial Ethernet CAT 5E, TPE unshielded, 2-pair, 24 AWG cable, bonded-pairs, stranded (7x32) tinned copper conductors, polyolefin insulation, and industrial grade sunlight-and-oil-resistant, blue jacket.

Technical specifications
Connection (1) RJ45-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 4-polig
Cable length 1 m
Colour blau
Material TPE
Degree of protection (IP) IP68
LED display No
max. Voltage 60 V
Rated current 1.5 A
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes