934637748 | Lumberg Automation
Sensor actuator cable, M23-cable plug, straight to M23-cable plug, straight, 12 pole, 12 m, PUR, purple, 934637748
Unit Price (€ / pc.)
193.2798 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Double-ended cordset, 0975 202 201/12 M, Lumberg Automation
Profibus double-ended cordset, M23 male connector to M23 male connector, 12 poles.
Technical specifications
Connection (1) | M23-Kabelstecker, gerade | |
Connection (2) | M23-Kabelstecker, gerade | |
Colour | violett | |
Cable length | 12 m | |
LED display | No | |
Material | PUR | |
Pin number | 12-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |