934637754 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 7 m, PUR, black, 4 A, 934637754

Order No.: 50F3251
EAN: 4099891126834
MPN:
934637754
RKWT 4-251/7 M
Series: RKWT
934637754 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
20.468 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
204.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
20.468 €

Actuator/sensor single-ended cordset, RKWT 4-251/7 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PUR orange cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 7 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei