934703018 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PVC, orange, 4 A, 934703018

Order No.: 50F3671
EAN: 4099891130114
MPN:
934703018
RKWTS 5-183/5 M
Series: RKWTS
934703018 Lumberg Automation Sensor-Actuator Cables Image 1
934703018 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
24.4069 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
244.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
24.4069 €

Actuator/sensor single-ended cordset, RKWTS 5-183/5 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 5-pin, A-coded, shielded, orange body, 50 V AC / 60 V DC, 4 A; PVC orange cable, 5-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei